Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH T-PC19-1 :: Aluminium touch PC with 48.3 cm display

Item-No.: FAYTECH T-PC19-1
€1.010,00




faytech 19’’ resistiver Touch-PC

  • Product Description
  • Technical information
  • General
    • Type
    • Touch PC system
    • Processor
    • Intel® Celeron®
    • Processor Number
    • N2807
    • CPU speed
    • 1.6 GHz
    • Memory
    • 2 GB DDR3L SODimm
    • Motherboard
    • fay-002 N2807
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Aluminium
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Intel® E3800 Silvermount
    • Socket
    • FCBGA1170
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • Touchpen
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Model
    • FT19N2807W2G60G
    • Technology
    • Celeron DualCore / E3800 Silvermont
    • FSB
    • 1333
    • Cache
    • 2048 kB
    • HDD
    • 64 GB SSD
    • CPU-Fan
    • Passive
    • Speaker
    • 2x 2 W
    • Assembly
    • 48.26 cm/19” 16:10 touch display
  • Implementation
    • Memory
    • 60 GB
    • Operating system
    • Linux ubuntu 14.04
    • Memory banks
    • 1
  • Display
    • Touch technology
    • Resistive
    • Resolution
    • 1440x900
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
  • Interfaces
    • SATA
    • 2x
    • Audio
    • 5.1 onBoard
    • LAN
    • 2x 10/100/1000, onBoard
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Optional
    • USB
    • 1x USB 3.0, 3x USB 2.0
    • Seriell Port
    • 2x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 2x mini PCIe
  • External I/O Ports
    • VGA
    • 1x (internal)
    • Display port
    • 1x
  • Measures
    • Width
    • 468 mm
    • Depth
    • 63 mm
    • Height
    • 314 mm
  • Weights
    • Weight
    • 4.75 kg
  • Electrical values
    • Operating voltage
    • 12 V
    • Performance
    • 35 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • 5-wire resistive touch panel
  • fay-002 industrial mainboard with Intel DualCore Celeron N2807 CPU
  • Intel HD Graphics
  • 2GB RAM (expandable to 4GB)
  • 64GB faytech industrial SSD
  • Supports Win7, Win8, Win10, Linux, 32Bit, 64Bit
  • Consumer and industrial interfaces i.e. Displayport, Serial, USB 2.0, USB 3.0, eSATA, Ethernet (2x Gbit Lan)
  • High-quality black aluminum housing
  • Pre-installed actual Linux Ubuntu OS
  • Wi-Fi (Intel 533AN) integrated
  • Audio amplifier with 2x2W speakers
  • VESA 100 bracket for mounting
  • 2years bring-in guarantee



Manufacturer : FAYTECH
Factory number : FT19N2807W2G64G
Package weight : 6.567 kg
RoHS : conform
Technical information
  • General
    • Type
    • Touch PC system
    • Processor
    • Intel® Celeron®
    • Processor Number
    • N2807
    • CPU speed
    • 1.6 GHz
    • Memory
    • 2 GB DDR3L SODimm
    • Motherboard
    • fay-002 N2807
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Aluminium
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Intel® E3800 Silvermount
    • Socket
    • FCBGA1170
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • Touchpen
    • Apple
    • Compatible
    • Linux
    • Compatible
    • Model
    • FT19N2807W2G60G
    • Technology
    • Celeron DualCore / E3800 Silvermont
    • FSB
    • 1333
    • Cache
    • 2048 kB
    • HDD
    • 64 GB SSD
    • CPU-Fan
    • Passive
    • Speaker
    • 2x 2 W
    • Assembly
    • 48.26 cm/19” 16:10 touch display
  • Implementation
    • Memory
    • 60 GB
    • Operating system
    • Linux ubuntu 14.04
    • Memory banks
    • 1
  • Display
    • Touch technology
    • Resistive
    • Resolution
    • 1440x900
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
  • Interfaces
    • SATA
    • 2x
    • Audio
    • 5.1 onBoard
    • LAN
    • 2x 10/100/1000, onBoard
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Optional
    • USB
    • 1x USB 3.0, 3x USB 2.0
    • Seriell Port
    • 2x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 2x mini PCIe
  • External I/O Ports
    • VGA
    • 1x (internal)
    • Display port
    • 1x
  • Measures
    • Width
    • 468 mm
    • Depth
    • 63 mm
    • Height
    • 314 mm
  • Weights
    • Weight
    • 4.75 kg
  • Electrical values
    • Operating voltage
    • 12 V
    • Performance
    • 35 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual