Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH T-PC12 :: Aluminium touch PC with 30.7 cm display


faytech 12.1" Touch-PC N2807

  • Product Description
  • Technical information
  • General
    • Type
    • Touch PC system
    • Processor
    • Intel® Celeron®
    • Processor Number
    • N2807
    • CPU speed
    • 1.6 GHz
    • Memory
    • 2 GB DDR3L SODimm
    • Motherboard
    • fay-002 N2807
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Aluminium
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Intel® E3800 Silvermount
    • Socket
    • FCBGA1170
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • Touchpen
    • Linux
    • Compatible
    • Model
    • FT12N2807W2G64Gwide
    • Technology
    • Celeron DualCore / E3800 Silvermont
    • FSB
    • 1333
    • Cache
    • 2048 kB
    • HDD
    • 64 GB SSD
    • CPU-Fan
    • Passive
    • Speaker
    • 2x 2 W
    • Assembly
    • 30.73 cm / 12.1” 16:10 Touchdisplay
  • Implementation
    • Memory
    • 64 GB
    • Operating system
    • Linux ubuntu 14.04
    • Memory banks
    • 1
  • Display
    • Touch technology
    • Resistive
    • Resolution
    • 1280x800
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
  • Interfaces
    • SATA
    • 2x
    • Audio
    • 5.1 onBoard
    • LAN
    • 2x 10/100/1000, onBoard
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Optional
    • USB
    • 7x (4x external, 3x internal)
    • Seriell Port
    • 3x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 2x mini PCIe
  • External I/O Ports
    • VGA
    • 1x (internal)
    • Display port
    • 1x
  • Measures
    • Width
    • 304 mm
    • Depth
    • 51 mm
    • Height
    • 214 mm
  • Weights
    • Weight
    • 2.3 kg
  • Electrical values
    • Operating voltage
    • 12 V
    • Performance
    • 20 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • faytech´s resistive TPC series

  • 5-wire resistive touch panel

  • fay-002 industrial mainboard with Intel DualCore Celeron N2807 CPU

  • Intel HD Graphics

  • 2GB RAM (expandable to 4GB)

  • 64GB faytech industrial SSD

  • Supports Win7, Win8, Win10, Linux, 32Bit, 64Bit

  • Consumer and industrial interfaces i.e. Displayport, Serial, USB 2.0, USB 3.0, eSATA, Ethernet (2x Gbit Lan)

  • High-quality black aluminum housing

  • Pre-installed actual Linux Ubuntu OS

  • Wi-Fi (Intel 533AN) integrated

  • Audio amplifier with 2x2W speakers

  • VESA 100 bracket for mounting

  • 2years bring-in guarantee


Through its fanless silent operation, lack of moving parts and sturdy design faytech’s Aluminum Touch PC V2’s has the reliability needed to separate it from standard PC systems. The new version is equipped with brand new fay-002 industrial mainboard, equipped with a strong Intel Celeron DualCore CPU, Intel HD graphics, 2G RAM and 64Gbyte SSD the system offers 32 bit/64bit Linux/Microsoft OS (Win7/Win8/Win10) support. Using reliable 5-wire resistive touch panels and combine them with faytech´s even subpixel free A+ LCD panels it is faytech´s cost effective but reliable solution for long term operation in today’s demanding manufacturing, commercial, and retail environments.

faytech´s Touch PCs are ideal for use in industrial applications, POS systems, machine control and maintenance, building automation, digital signage and many more challenging situations.

Touchscreen drivers included for popular Microsoft (Win7/Win8/Win10) and Linux OS

Customization available for project customers (e.g. higher brightness, IP protection classes, optional touch screen technologies, etc.) See more information about our products at www.faytech.com.



Manufacturer : FAYTECH
Factory number : FT12N2807W2G64GWIDE
Package weight : 3.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Touch PC system
    • Processor
    • Intel® Celeron®
    • Processor Number
    • N2807
    • CPU speed
    • 1.6 GHz
    • Memory
    • 2 GB DDR3L SODimm
    • Motherboard
    • fay-002 N2807
    • Graphics
    • Intel® HD Graphics
    • Housing
    • Aluminium
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Intel® E3800 Silvermount
    • Socket
    • FCBGA1170
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Accessory
    • Touchpen
    • Linux
    • Compatible
    • Model
    • FT12N2807W2G64Gwide
    • Technology
    • Celeron DualCore / E3800 Silvermont
    • FSB
    • 1333
    • Cache
    • 2048 kB
    • HDD
    • 64 GB SSD
    • CPU-Fan
    • Passive
    • Speaker
    • 2x 2 W
    • Assembly
    • 30.73 cm / 12.1” 16:10 Touchdisplay
  • Implementation
    • Memory
    • 64 GB
    • Operating system
    • Linux ubuntu 14.04
    • Memory banks
    • 1
  • Display
    • Touch technology
    • Resistive
    • Resolution
    • 1280x800
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
  • Interfaces
    • SATA
    • 2x
    • Audio
    • 5.1 onBoard
    • LAN
    • 2x 10/100/1000, onBoard
    • Wireless
    • 802.11 a/b/g/n
    • Bluetooth
    • Optional
    • USB
    • 7x (4x external, 3x internal)
    • Seriell Port
    • 3x
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • S/PDIF output
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 2x mini PCIe
  • External I/O Ports
    • VGA
    • 1x (internal)
    • Display port
    • 1x
  • Measures
    • Width
    • 304 mm
    • Depth
    • 51 mm
    • Height
    • 214 mm
  • Weights
    • Weight
    • 2.3 kg
  • Electrical values
    • Operating voltage
    • 12 V
    • Performance
    • 20 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual