Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FAYTECH E-TPC22 :: Embedded Touch-PC with 54,6 cm Display


faytech 21.5" wide kapazitiv embedded Touch PC

  • Product Description
  • Technical information
  • General
    • Type
    • Touch PC system
    • Processor
    • Allwinner
    • Processor Number
    • A20 Cortex
    • CPU speed
    • 1 GHz
    • Memory
    • 1 GB DDR3
    • Motherboard
    • faytech embedded
    • Graphics
    • ARM Mali 400
    • Housing
    • Patented, rubberised IP65 front, ABS rear housing
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Cortex A7
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Linux
    • Compatible
    • Model
    • FT215A20M400W1G8GCAP
    • Technology
    • Cortex A7
    • HDD
    • 8 GB Flash
    • CPU-Fan
    • Passive
    • Resolution
    • 1920x1080
    • Speaker
    • 2x 2 W
    • Assembly
    • 54.69 cm / 21.5” 16:9 Touchdisplay
  • Implementation
    • Memory
    • 8 GB
    • Operating system
    • Android 4.4/Linux Linaro
    • Memory banks
    • 1 (fixed)
    • Card reader
    • SD/SIM-Card
  • Display
    • Touch technology
    • Capacitive multi-touch
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
  • Interfaces
    • SATA
    • 1x
    • Audio
    • 5.1 onBoard
    • LAN
    • 1x 10/100/1000
    • Wireless
    • 802.11 b/g/n
    • Bluetooth
    • Optional
    • USB
    • 4x (2x external, 2x internal)
    • Seriell Port
    • 3x (1x external, 2x internal)
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 1x miniPCIe
  • External I/O Ports
    • VGA
    • 1x (internal)
    • HDMI
    • 1x
  • Measures
    • Width
    • 528 mm
    • Depth
    • 42 mm
    • Height
    • 324 mm
  • Weights
    • Weight
    • 5.8 kg
  • Electrical values
    • Operating voltage
    • 8-19 V
    • Performance
    • 20 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • faytech´s embedded capacitive Touch-PC

  • Allwinner A20 Cortex™ DualCore Processor

  • 1 GB DDR3 RAM; 8 GB NAND FLASH

  • Cortex™ A7 Chipset

  • Full HD Resolution - 1920 x 1080

  • Android 4.2, 4.4 & Linux Support, WinCE optional

  • Optional Bluetooth & GPS

  • Integrated HI-FI 100dB Audio Codec, 2x 6W amplifier


Available in two standard versions with just W-LAN or with W-LAN, Bluetooth 4.0 and GPS integrated, POE-plugIn and OTG-port added, it is faytech´s most cost effective but still powerful DualCore solution for Linux and Android projects. Even WinCE-BSPs are available for project partners. Now available in faytech´s embedded capacitive TPC series or also as single embedded system. faytech's Embedded Touchscreen Series is the cost effective solution for machine control, automation, and digital signage. By including pre-installed Android 4.2, Android 4.4 or Linux, a powerful Allwinner A20 Dual Core CPU, Mali400MP2 graphics chipset, numerous interfaces such as USB, serial, network, TTL / UART, Mini-PCIe, HDMI, VGA, GPIO, LVDS and extended DC -IN, faytech's new Embedded Series is the right choice for reliable, industrial solutions.

Each embedded system comes standard with 1 GB DDR3 RAM and 8 GB flash memory and includes a S- ATA connector as well as SD card slot for further hard disk expansion. Wi-Fi is integrated, and over MiniPCIe the systems can be upgraded to 3G + GPS using the available SIM card slot.

The touch features capacitive 10-finger multitouch panels, Anti Glare chemical etched treatment and optional bonded to the LED backlighting panels, backed by faytech's warranty for pixel accuracy (A + quality).

The design of the Embedded Touchscreen series follows the application: flat easy to integrate IP65 front and stable rear housing with VESA-100 mounting for fixing / integration.

faytech 's new Embedded Touchscreen Series is our most cost-effective solution for intelligent machine control, and like all faytech’s reliable touch devices built for precision and durability.



Manufacturer : FAYTECH
Factory number : FT215A20M400W1G8GCAP
Package weight : 7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Touch PC system
    • Processor
    • Allwinner
    • Processor Number
    • A20 Cortex
    • CPU speed
    • 1 GHz
    • Memory
    • 1 GB DDR3
    • Motherboard
    • faytech embedded
    • Graphics
    • ARM Mali 400
    • Housing
    • Patented, rubberised IP65 front, ABS rear housing
    • Colour
    • Black
    • Power supply
    • 12 V, external
    • Chip set
    • Cortex A7
    • Drive
    • Without
    • Keyboard
    • Without
    • Mouse
    • Without
    • Linux
    • Compatible
    • Model
    • FT215A20M400W1G8GCAP
    • Technology
    • Cortex A7
    • HDD
    • 8 GB Flash
    • CPU-Fan
    • Passive
    • Resolution
    • 1920x1080
    • Speaker
    • 2x 2 W
    • Assembly
    • 54.69 cm / 21.5” 16:9 Touchdisplay
  • Implementation
    • Memory
    • 8 GB
    • Operating system
    • Android 4.4/Linux Linaro
    • Memory banks
    • 1 (fixed)
    • Card reader
    • SD/SIM-Card
  • Display
    • Touch technology
    • Capacitive multi-touch
  • Specials
    • Fan
    • Passive
    • Warranty
    • 2 year(s)
    • Service
    • Bring in
  • Interfaces
    • SATA
    • 1x
    • Audio
    • 5.1 onBoard
    • LAN
    • 1x 10/100/1000
    • Wireless
    • 802.11 b/g/n
    • Bluetooth
    • Optional
    • USB
    • 4x (2x external, 2x internal)
    • Seriell Port
    • 3x (1x external, 2x internal)
    • Line-IN
    • Yes
    • Line-OUT
    • Yes
    • Headphone jack
    • Yes
    • Microphone port
    • Yes
  • Internal I/O Ports
    • PCI Express x16
    • 1x miniPCIe
  • External I/O Ports
    • VGA
    • 1x (internal)
    • HDMI
    • 1x
  • Measures
    • Width
    • 528 mm
    • Depth
    • 42 mm
    • Height
    • 324 mm
  • Weights
    • Weight
    • 5.8 kg
  • Electrical values
    • Operating voltage
    • 8-19 V
    • Performance
    • 20 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual