• Model

  • Type

  • Design

  • Technology

  • Adjustment

  • Connection

  • Assembly

  • Protection class


  • Industrial ECO Switches

  •  1 - 5 of  5  items. 
 
  • Model:

    Ethernet switch

  • Type:

    16 Port

  • Design:

    10/100/1000Base-T

  • Technology:

    Industrial

  • Adjustment:

    IEEE 802.3, IEEE 802.3u, IEEE 802.3ab

  • Connection:

    RJ45

  • Protection class:

    IP30

  • Width:

    50 mm

  • Height:

    120 mm

  • Depth:

    162 mm

  • Colour:

    Black

  • Mounting:

    TS 35

  • Operating temperature:

    -40 … +70 °C

  • Approval:

    IEC 60068-2-27, EN 61000-6-2, EN 61000-6-4

  • Power input (operation):

    12 W

  • Operating voltage:

    DC 12 - 60 V 

Weight incl.:

1.08 kg

 
  • Model:

    Ethernet switch

  • Type:

    5-port

  • Design:

    10/100 Base Tx

  • Technology:

    Industrial ECO

  • Adjustment:

    IEEE 802.3, IEEE 802.3u, IEEE 802.3x

  • Connection:

    RJ45

  • Assembly:

    Star topology

  • Width:

    23.4 mm

  • Height:

    73.8 mm

  • Depth:

    109.2 mm

  • Colour:

    Black

  • Mounting:

    TS 35

  • Operating temperature:

    0 - 60 °C

  • Power input (operation):

    3 W

  • Operating voltage:

    DC 18 - 30 V

Weight incl.:

0.35 kg

 
  • Model:

    Ethernet switch

  • Type:

    5-port

  • Design:

    10/100/1000Base-T

  • Technology:

    Industrial ECO

  • Adjustment:

    IEEE 802.3x

  • Connection:

    RJ45

  • Assembly:

    Star topology

  • Width:

    23.4 mm

  • Height:

    73.8 mm

  • Depth:

    109.2 mm

  • Colour:

    Black

  • Mounting:

    TS 35

  • Operating temperature:

    -40 … +70 °C

  • Operating voltage:

    DC 9 - 48 V

Weight incl.:

0.36 kg

 
  • Model:

    Ethernet switch

  • Type:

    8-port

  • Design:

    10/100/1000Base-T

  • Technology:

    Industrial ECO

  • Adjustment:

    IEEE 802.3x

  • Connection:

    RJ45

  • Assembly:

    Star topology

  • Width:

    46 mm

  • Height:

    99.6 mm

  • Depth:

    116 mm

  • Colour:

    Black

  • Mounting:

    TS 35

  • Operating temperature:

    0 … +60 °C

  • Approval:

    EN 61000-6-2, EN 61000-6-4

  • Power input (operation):

    6 W

  • Operating voltage:

    DC 9 - 57 V

Weight incl.:

0.63 kg

 
  • Model:

    Ethernet switch

  • Type:

    8-port

  • Design:

    10/100 Base Tx

  • Technology:

    Industrial ECO

  • Adjustment:

    IEEE 802.3, IEEE 802.3u, IEEE 802.3x

  • Connection:

    RJ45

  • Assembly:

    Star topology

  • Width:

    109.2 mm

  • Height:

    23.4 mm

  • Depth:

    73.8 mm

  • Colour:

    Black

  • Mounting:

    TS 35

  • Operating temperature:

    0 - 60 °C

  • Power input (operation):

    3 W

  • Operating voltage:

    DC 18 - 30 V

Weight incl.:

0.42 kg