Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SANYO 18650 PCB :: Sanyo (ENERPOWER) Li-ion 18650 cell with PCB

Item-No.: SANYO 18650 PCB
€11,20
Category of goods: 1 = discountable

SANYO 18650 PCB

  • Product Description
  • Technical information
  • General
    • Technology
    • Li-Ion
    • Design
    • 18650
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • Flat Top
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.36 Wh

Li-ion battery with overload protection and deep discharge protection
Specially designed for high-performance LED torches!

• Voltage: 3.6 V
• Typ. Capacity: 2600 mAh
• Min. capacity: 2500 mAh
• Cell size: 18650
• Technology: Li-Ion
• Protective functions: Enerdan 5 A protection circuit
• Max. discharge current: 5 A
• Max. charging current: 2 A
• Dimensions: H x Ø 70 mm x 18 mm
• Weight: 48 g

Features:
• High-quality Sanyo branded cell with a long service life and
high cycle count
• Also ideal for operation of high-performance LED torches with 18650 cells
• Suitable for almost all torches with 2 x CR123A
• With protection circuit (PCB/IC protection) against short circuit, overload and deep discharge
• Default charging method: 500 mA x 5.5 hours at 4.2 V
• Quick charging method: 1250 mA x 2.5 hours at 4.2 V
• Discharge end voltage: 3 V
• Operating temperature: 0 to +45°C (charging)/-20 to +60°C (discharging)
• Storage temperature: -20 to +50°C



Manufacturer : SANYO
Factory number : 17303330
Package weight : 0.049 kg
Technical information
  • General
    • Technology
    • Li-Ion
    • Design
    • 18650
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • Flat Top
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.36 Wh
Datasheet/manual