Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA SN600 AA 1Z :: Sanyo recharable battery AA 1,2V / 600mAh


PA SN600 AA 1Z

  • Product Description
  • Technical information
  • General
    • Technology
    • NiCd
    • Design
    • AA (Mignon)
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Z soldering tags
  • Environmental information
    • dangerous goods
    • UN3480/188
SN60AACL, LF Z

range of use:
• wireless electronic tools
• medical engineering
• alarm systems



Manufacturer : PANASONIC
Factory number : 128801
Package weight : 0.022 kg
Technical information
  • General
    • Technology
    • NiCd
    • Design
    • AA (Mignon)
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 600 mAh
  • Interfaces
    • Connection
    • Z soldering tags
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual