reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA N70 AA 1Z :: Panasonic battery AA 1.2V / 700 mAh


PA N70 AA 1Z

  • Product Description
  • Technical information
  • General
    • Technology
    • NiCd
    • Design
    • AA
    • Type
    • Industrial cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Z soldering tags

Panasonic quality battery AA 1.2V / 700 mAh

N70AACL, LF Z form

Areas of application:
• Cordless electric tools
• Medical technology
• Emergency and alarm systems



Manufacturer : PANASONIC
Factory number : N-700AACL
Package weight : 0.023 kg
Technical information
  • General
    • Technology
    • NiCd
    • Design
    • AA
    • Type
    • Industrial cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 700 mAh
  • Interfaces
    • Connection
    • Z soldering tags
Datasheet/manual