Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA N3000 C 1Z :: Battery C 1.2V / 3000 mAh

Item-No.: PA N3000 C 1Z
€4,80
Category of goods: 1 = discountable

PA N3000 C 1Z

  • Product Description
  • Technical information
  • General
    • Technology
    • NiCd
    • Design
    • C (baby)
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 3000 mAh
  • Interfaces
    • Connection
    • Z soldering tags
  • Environmental information
    • dangerous goods
    • UN3480/188

Quality battery C 1.2V / 3000 mAh

N3000CR, LF Z form

Areas of application:
• Cordless electric tools
• Medical technology
• Emergency and alarm systems



Package weight : 0.084 kg
Technical information
  • General
    • Technology
    • NiCd
    • Design
    • C (baby)
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 3000 mAh
  • Interfaces
    • Connection
    • Z soldering tags
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual