Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA N1250 SC 1Z :: Panasonic battery 4/5 Sub-C 1.2V / 1250 mAh

Item-No.: PA N1250 SC 1Z
€3,15
Category of goods: 1 = discountable

PA N1250 SC 1Z

  • Product Description
  • Technical information
  • General
    • Technology
    • NiCd
    • Design
    • 4/5 Sub-C
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1250 mAh
  • Interfaces
    • Connection
    • Z soldering tags
  • Environmental information
    • dangerous goods
    • UN3480/188

Panasonic quality battery 4/5 Sub-C 1.2V / 1250 mAh

N-1250SCRL, LF Z form

Areas of application:
• Cordless electric tools
• Medical technology
• Emergency and alarm systems



Manufacturer : PANASONIC
Factory number : N-1250SCRL
Package weight : 0.042 kg
Technical information
  • General
    • Technology
    • NiCd
    • Design
    • 4/5 Sub-C
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1250 mAh
  • Interfaces
    • Connection
    • Z soldering tags
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual