0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 75AAH :: NiMH industrial cell, GP, 1,2V, 2/3AA, 750mAh, 14,5x28,7

Item-No.: NH GP 75AAH
€1,75
Category of goods: 1 = discountable

NH GP 75AAH

  • Product Description
  • Technical information
  • General
    • Technology
    • NiMh
    • Design
    • 2/3 AA
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3480/188
GP NiMH industrial cells 1,2V, 2/3AA, 750mAh, 14,5x28,7

Through the high capacity these cells are created for a wide range of applications, model, camcorders, laptops, mobile radio, etc. Through the Z-Pack Wire Guard a simple installation is enabled.



Manufacturer : GP-BATTERIES
Factory number : 301.75AAH-C1
Package weight : 0.008 kg
Technical information
  • General
    • Technology
    • NiMh
    • Design
    • 2/3 AA
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual