Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NC NL147 :: Nitecore Li-Ion 14500 cell with PCB, 750 mAh

Item-No.: NC NL147
€8,50
Category of goods: 1 = discountable

NC NL147

  • Product Description
  • Technical information
  • General
    • Technology
    • Li-Ion
    • Design
    • 14500
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Flat Top
  • Environmental information
    • dangerous goods
    • UN3480/188
Lithium-ion battery with protective circuit (PCB/IC protection) against short circuit, overload and deep discharge e.g. for high-power LED torches.

Features:
• High-quality branded cell from Sanyo with a long service life and high cycling capability
• With protective circuit (PCB/IC protection) against short circuit, overloading and deep discharge

Technical data:
Voltage: 3.7 V
Capacity: 750 mAh
Cell size: AA/Mignon
Technology: Li-Ion
Protection: protective circuit (PCB/IC protection)
Dimensions: H x Ø: 53 x 14.1 mm
Weight: 30 g



Manufacturer : NITECORE
Factory number : NL147
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Li-Ion
    • Design
    • 14500
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Flat Top
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual