Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LIFEPO4 26650FPZ :: Rechargeable lithium-iron-phosphate battery 26650FP

Item-No.: LIFEPO4 26650FPZ
€14,50
Category of goods: 1 = discountable

LIFEPO4 26650FPZ

  • Product Description
  • Technical information
  • General
    • Technology
    • Lithium iron phosphate
    • Design
    • 26650
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.3 V
    • Capacitance
    • 2400 mAh
  • Interfaces
    • Connection
    • Z soldering tags
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.92 Wh

LiFePo4 26650FP

The cells that use lithium-iron-phosphate as a cathode can handle more than 2,000 charge cycles and are therefore much more durable than conventional lithium cells. Ideally suited for high current applications, lithium-iron-phosphate technology enables a quick charge in just 30 minutes.
A further feature is the working temperature range of -20°C to 60°C.
The cells can therefore also be used under the most extreme environmental conditions

• Voltage: 3.3 V
• Battery capacity: 2400 mAh
• Dimensions: (Ø x L) 26.2 mm x 65.2 mm
• Type: 26650



Package weight : 0.085 kg
Technical information
  • General
    • Technology
    • Lithium iron phosphate
    • Design
    • 26650
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.3 V
    • Capacitance
    • 2400 mAh
  • Interfaces
    • Connection
    • Z soldering tags
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.92 Wh
Datasheet/manual