Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LIFEPO4 18650FPZ :: Lithium iron phosphate battery YT18650 FP

Item-No.: LIFEPO4 18650FPZ
€7,55
Category of goods: 1 = discountable

LIFEPO4 18650FPZ

  • Product Description
  • Technical information
  • General
    • Technology
    • Lithium iron phosphate
    • Design
    • 18650
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.2 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Z soldering tags
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.63 Wh
LiFePo4 18650FP

Use the cells, the lithium iron phosphate as cathode, with more than 2000 charge cycles much more durable than conventional lithium cells. Suited for high current applications, the lithium iron phosphate technology so Enables a quick charge in just 30 minutes.
Another feature is the working temperature range of -20 to 60 ° C.
Thus, the cells even under difficult ambient conditions are used

• Voltage: 3.2 V
• Battery capacity: 1200 mAh
• Dim (Ø x L) 18.2 mm x 64.5 mm
• Type: YT18650 FP



Package weight : 0.042 kg
Technical information
  • General
    • Technology
    • Lithium iron phosphate
    • Design
    • 18650
    • Type
    • Industrial cell
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.2 V
    • Capacitance
    • 1100 mAh
  • Interfaces
    • Connection
    • Z soldering tags
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.63 Wh
Datasheet/manual