Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QI LADER DESK :: Qi mobile charging station from Valueline


QI LADER DESK

  • Product Description
  • Technical information
  • General
    • Type
    • Qi-Ladegerät
    • Model
    • für alle Qi-fähigen Smartphones
    • Colour
    • schwarz /weiß
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 1 A
  • Interfaces
    • Connection
    • Qi
Wireless smartphone charger with Qi technology and USB output.

Imagine having a charger for any type of smartphone! If you have a Qi-enabled smartphone all you need is connect the Qi charging pad, place your smartphone on top of it and your smartphone will charge completely wirelessly. If your smartphone is not yet compatible with inductive charging, various models can be made Qi-compatible by using additional charging receivers.

Features:
  • Overload and short-circuit protection ensures safe handling
  • USB port for charging two smartphones simultaneously
  • Anti-slip base means the charger is steady
  • Equipped with Qi technology for charging smartphones wirelessly (smartphone must be Qi-compatible)


Included in delivery:
Qi desktop charger, micro-USB connection cable, manual

Compatible with the following smartphones and mobile devices:

  • Apple iPhone 8 / 8 Plus / X (iPhone 4 / 4S / 5 / 5S / 6 / 6 Plus / 6s / 6s Plus / 7 can be upgraded with compatible Qi receivers)
  • Samsung Galaxy S8 / S7 / S7 Edge / S6 / S6 Edge / S6 Edge+ / Note 5 (further models can be upgraded with compatible Qi receivers)
  • Google Nexus 4 / 5 / 6 / 7
  • Blackberry Z30 / Classic
  • Microsoft Lumia 950 / 950 XL
  • Moto 360 smartwatch
  • and many more



Manufacturer : VALUELINE
Factory number : QI-CHARGER01
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Qi-Ladegerät
    • Model
    • für alle Qi-fähigen Smartphones
    • Colour
    • schwarz /weiß
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 1 A
  • Interfaces
    • Connection
    • Qi
Datasheet/manual