Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 65910 :: Internal Qi charging receiver for Galaxy Note 2


NAVILOCK 65910

  • Product Description
  • Technical information
  • General
    • Type
    • Qi-Receiver
    • Model
    • für Samsung Note 2
    • Colour
    • weiß
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 0.7 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Length
    • 61 mm
    • Width
    • 50 mm
    • Height
    • 6 mm

You can use these Qi-compatible charging receivers from Navilock in your Galaxy Note 2. To do this, remove the battery cover, position the receiver and the close the lid again. The mobile device can then be charged wirelessly with a Qi charging station.

Technical data
• Charging capacity: 4.75 - 5 V/100 - 700 mA
• Dimensions: (LxWxH): approx. 61 x 50 x 6 mm

System requirements
• Samsung Galaxy Note 2
• Qi charging station

Package contents
• Qi charging receiver



Manufacturer : NAVILOCK
Factory number : 65910
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Qi-Receiver
    • Model
    • für Samsung Note 2
    • Colour
    • weiß
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 0.7 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Length
    • 61 mm
    • Width
    • 50 mm
    • Height
    • 6 mm
Datasheet/manual