0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 65909 :: Internal Qi charging receiver for Galaxy S4


NAVILOCK 65909

  • Product Description
  • Technical information
  • General
    • Type
    • Qi receiver
    • Model
    • For Samsung Galaxy S4
    • Colour
    • White
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 0.7 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Length
    • 61 mm
    • Width
    • 50 mm
    • Height
    • 6 mm
You can use these Qi-compatible charging receivers from Navilock in your Galaxy S4. To do this, remove the battery cover, position the receiver and the close the lid again. The mobile device can then be charged wirelessly with a Qi charging station.

Technical data
• Charging capacity: 4.75 - 5 V/100 - 700 mA
• Dimensions: (LxWxH): approx. 61 x 50 x 6 mm

System requirements
• Samsung Galaxy S4
• Qi charging station

Package contents
• Qi charging receiver



Manufacturer : NAVILOCK
Factory number : 65909
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Qi receiver
    • Model
    • For Samsung Galaxy S4
    • Colour
    • White
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 0.7 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Length
    • 61 mm
    • Width
    • 50 mm
    • Height
    • 6 mm
Datasheet/manual