Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 65907 :: Mobile Qi wireless charging station from Navilock

Item-No.: NAVILOCK 65907
€30,00



Bargain Item!
Limited amount available.

NAVILOCK 65907

  • Product Description
  • Technical information
  • General
    • Type
    • Qi charger
    • Model
    • For all Qi-enabled smartphones
    • Colour
    • Black/white
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 1 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Height
    • 30 mm
    • Ø
    • 100 mm
You can use this Qi-certified charging station from Navilock to charge your mobile device wirelessly. Energy is transferred through induction, so no charging cables are required and the connectors are protected. The slanted design means the display remains easy to use and the mobile device is always to hand. You can connect a charging cable for another device to the built-in USB type A socket as an option.

Technical data
• Connections:
Input: micro USB type B socket
Output: USB 2.0 type A socket (implemented)
• Charging capacity: 4.75 - 5.0 V/0.1 - 1 A
• Two-colour LED:
Red: charging
Blue: charging complete
Red/blue: error
• Non-slip base
• Dimensions: diameter approx. 10 cm, height approx. 3 cm

System requirements:
• Netzteil mit 5 V DC / 1,2 - 3,0 A (not included)

Compatible with the following smartphones and mobile devices:

  • Apple iPhone 8 / 8 Plus / X (iPhone 4 / 4S / 5 / 5S / 6 / 6 Plus / 6s / 6s Plus / 7 can be upgraded with compatible Qi receivers)
  • Samsung Galaxy S8 / S7 / S7 Edge / S6 / S6 Edge / S6 Edge+ / Note 5 (further models can be upgraded with compatible Qi receivers)
  • Google Nexus 4 / 5 / 6 / 7
  • Blackberry Z30 / Classic
  • Microsoft Lumia 950 / 950 XL
  • Moto 360 smartwatch
  • and many more



Manufacturer : NAVILOCK
Factory number : 65907
Package weight : 0.174 kg
RoHS : conform
Technical information
  • General
    • Type
    • Qi charger
    • Model
    • For all Qi-enabled smartphones
    • Colour
    • Black/white
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 1 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Height
    • 30 mm
    • Ø
    • 100 mm
Datasheet/manual