Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 44171 :: 2 in 1 universal mount+wireless charging function


GOOBAY 44171

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • kabellose Ladefunktion
    • Assembly
    • Universal
    • Colour
    • Black
  • Electrical values
    • Operating voltage
    • 12 V
2 in 1 universal mount with wireless charging function for smartphones/QI standard devices.

  • wireless charging via induction technology (QI standard)

  • independent device position thanks to three integrated coils

  • attach to the windscreen or ventilation lamella using changeable attachments

  • individually adjustable via ball joint and can be locked at 360 degrees for the perfect viewing angle

  • continuous device size adjustment of 60–96 mm

  • includes a self-adhesive 75-mm adapter board for the suction mount for attachment beyond the windscreen, for example, on the dashboard



Manufacturer : GOOBAY
Factory number : 44171
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle bracket
    • Design
    • kabellose Ladefunktion
    • Assembly
    • Universal
    • Colour
    • Black
  • Electrical values
    • Operating voltage
    • 12 V