Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOO 44167 :: Qi-Ladegerät, 5 V, 1 A


GOO 44167

  • Product Description
  • Technical information
  • General
    • Type
    • Qi-Ladegerät
    • Model
    • für alle Qi-fähigen Smartphones
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 1 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Width
    • 70 mm
    • Height
    • 131 mm
    • Depth
    • 80 mm
Wireless desk charging dock for smartphones/QI standard devices.

  • Wireless charging via induction technology (QI standard)
  • Independent device position thanks to three integrated coils


Compatible with the following smartphones and mobile devices:

  • Apple iPhone 8 / 8 Plus / X (iPhone 4 / 4S / 5 / 5S / 6 / 6 Plus / 6s / 6s Plus / 7 can be upgraded with compatible Qi receivers)
  • Samsung Galaxy S8 / S7 / S7 Edge / S6 / S6 Edge / S6 Edge+ / Note 5 (further models can be upgraded with compatible Qi receivers)
  • Google Nexus 4 / 5 / 6 / 7
  • Blackberry Z30 / Classic
  • Microsoft Lumia 950 / 950 XL
  • Moto 360 smartwatch
  • and many more



Manufacturer : GOOBAY
Factory number : 44167
Package weight : 0.318 kg
RoHS : conform
Technical information
  • General
    • Type
    • Qi-Ladegerät
    • Model
    • für alle Qi-fähigen Smartphones
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 1 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Width
    • 70 mm
    • Height
    • 131 mm
    • Depth
    • 80 mm