• Depth

  • Colour

  • Voltage

  • Height


  • Induction Chargers

  •  1 - 13 of  13  items. 
 
Wireless desk charging dock for smartphones/QI standard devices.

  • Wireless charging via induction technology (QI standard)

  • Independent device position thanks to three integrated coils

Weight incl.:

0.32 kg

 
Wireless charging pad (large) for smartphones/QI standard devices

  • Wireless charging via induction technology (QI standard)

  • Independent device position thanks to three integrated coils

  • Anti-slip ring protects your device from slipping without leaving behind any residue

Weight incl.:

0.18 kg

 
Wireless charging pad (slim) for smartphones/QI standard devices

  • Wireless charging via induction technology (QI standard)

  • Compact design seamlessly integrates into any surface

  • Anti-slip ring protects your device from slipping without leaving behind any residue

Weight incl.:

0.13 kg

 
2 in 1 universal mount with wireless charging function for smartphones/QI standard devices.

  • wireless charging via induction technology (QI standard)

  • independent device position thanks to three integrated coils

  • attach to the windscreen or ventilation lamella using changeable attachments

  • individually adjustable via ball joint and can be locked at 360 degrees for the perfect viewing angle

  • continuous device size adjustment of 60–96 mm

  • includes a self-adhesive 75-mm adapter board for the suction mount for attachment beyond the windscreen, for example, on the dashboard

Weight incl.:

0.42 kg

 

You can use this Qi-certified charging station from Navilock to charge your mobile device wirelessly. Energy is transferred through induction, so no charging cables are required and the connectors are protected. The slanted design means the display remains easy to use and the mobile device is always to hand. You can connect a charging cable for another device to the built-in USB type A socket as an option.

Technical data
• Connections:
Input: micro USB type B socket
Output: USB 2.0 type A socket (implemented)
• Charging capacity: 4.75 - 5.0 V/0.1 - 1 A
• Two-colour LED:
Red: charging
Blue: charging complete
Red/blue: error
• Non-slip base
• Dimensions: diameter approx. 10 cm, height approx. 3 cm

System requirements:
• Netzteil mit 5 V DC / 1,2 - 3,0 A (nicht im Lieferumfang)
• Compatible Qi-enabled devices: Google Nexus 4, Nexus 5, Nexus 7 (2013), LG Optimus G Pro, Nokia Lumia 920, 930, 1520, Samsung Galaxy Note 2*, Note 3*, Galaxy S3*, S4*, S5* (* only with additional Qi-compatible receiver)

Weight incl.:

0.17 kg

 

You can use these Qi-compatible charging receivers from Navilock in your Galaxy S3. To do this, remove the battery cover, position the receiver and the close the lid again. The mobile device can then be charged wirelessly with a Qi charging station.

Technical data
• Charging capacity: 4.75 - 5 V/100 - 700 mA
• Dimensions: (LxWxH): approx. 61 x 50 x 6 mm

System requirements
• Samsung Galaxy S3
• Qi charging station

Package contents
• Qi charging receiver

Weight incl.:

0.007 kg

 

You can use these Qi-compatible charging receivers from Navilock in your Galaxy S4. To do this, remove the battery cover, position the receiver and the close the lid again. The mobile device can then be charged wirelessly with a Qi charging station.

Technical data
• Charging capacity: 4.75 - 5 V/100 - 700 mA
• Dimensions: (LxWxH): approx. 61 x 50 x 6 mm

System requirements
• Samsung Galaxy S4
• Qi charging station

Package contents
• Qi charging receiver

Weight incl.:

0.007 kg

 

You can use these Qi-compatible charging receivers from Navilock in your Galaxy Note 2. To do this, remove the battery cover, position the receiver and the close the lid again. The mobile device can then be charged wirelessly with a Qi charging station.

Technical data
• Charging capacity: 4.75 - 5 V/100 - 700 mA
• Dimensions: (LxWxH): approx. 61 x 50 x 6 mm

System requirements
• Samsung Galaxy Note 2
• Qi charging station

Package contents
• Qi charging receiver

Weight incl.:

0.008 kg

 

You can use these Qi-compatible charging receivers from Navilock in your Galaxy Note 3. To do this, remove the battery cover, position the receiver and the close the lid again. The mobile device can then be charged wirelessly with a Qi charging station.

Technical data
• Charging capacity: 4.75 - 5 V/100 - 700 mA
• Dimensions: (LxWxH): approx. 61 x 50 x 6 mm

System requirements
• Samsung Galaxy Note 3
• Qi charging station

Package contents
• Qi charging receiver

Weight incl.:

0.001 kg

 

You can use these Qi-compatible charging receivers from Navilock in your Galaxy S5. To do this, remove the battery cover, position the receiver and the close the lid again. The mobile device can then be charged wirelessly with a Qi charging station.

Technical data
• Charging capacity: 4.75 - 5 V/100 - 700 mA
• Dimensions: (LxWxH): approx. 66 x 52 x 0.6 mm

System requirements
• Samsung Galaxy S5
• Qi charging station

Package contents
• Qi charging receiver

Weight incl.:

0.008 kg

 

Wireless smartphone charger with Qi technology and USB output.

Imagine having a charger for any type of smartphone! If you have a Qi-enabled smartphone all you need is connect the Qi charging pad, place your smartphone on top of it and your smartphone will charge completely wirelessly. If your smartphone is not yet compatible with inductive charging, various models can be made Qi-compatible by using additional charging receivers.

Features:
  • Overload and short-circuit protection ensures safe handling

  • USB port for charging two smartphones simultaneously

  • Anti-slip base means the charger is steady

  • Equipped with Qi technology for charging smartphones wirelessly (smartphone must be Qi-compatible)


Included in delivery:
Qi desktop charger, micro-USB connection cable, manual

Weight incl.:

0.24 kg

 
  • Colour:

    Black

  • Voltage:

    100.240 V

  • Width:

    96.4 mm

  • Depth:

    96.4 mm

  • Height:

    28.6 mm

Weight incl.:

0.39 kg

 
  • Colour:

    Black

  • Voltage:

    100.240 V

  • Width:

    96.4 mm

  • Depth:

    96.4 mm

  • Height:

    28.6 mm

Weight incl.:

0.41 kg