Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2175 :: LCR measuring instrument up to 110 mF


PEAKTECH 2175


This digital LCR measuring instrument is our latest development and has a large 4 ½-digit LCD display (max. 11,000) for fast and accurate reading of measured values. The measuring instrument is equipped with a large measuring range of up to 110 mF, which is very useful for testing capacitors in audio technology or amateur radio applications.
It can be used to measure inductors (coils) up to 20 H and resistors up to 20 MOhm. The device also features a diode and continuity testing function. Easy operation and high technical performance make this LCR measuring instrument the ideal tool for servicing and repair.

• 4 1/2-digit 27 mm LCD display (max. display: 11,000) with backlight and measured value hold function
• Large measuring ranges for a variety of applications
• Modern handy design with non-slip, impact-resistant enclosure
• Minimum and maximum value hold function
• Relative value measurement function
• Diode test and continuity test function
• Automatic switch-off
• IP67 dustproof and waterproof
• Safety: EN 61010 -1
• Accessories: test leads, case, battery and user manual

Technical data:
Resistance: 110 Ohm/1.1/11/110 kOhm, 1.1/11/110 MOhm, ±1.2% + 8 digits, 10 MOhm
Capacity: 11/110nF, 1.1/11/110 µF, 1.1/11/110 mF, ±3.0% + 10 digits, 1 pF
Inductance: 11/110 mH, 11/20 H, ±2.0% + 0.2 mH, 1 nH
Sampling rate: 3 - 4 x per second
Operating voltage: 9 V battery
Dimensions: 82 x 182 x 55 mm
Weight: 400 g



Manufacturer : PEAKTECH
Factory number : P 2175
Package weight : 0.668 kg
RoHS : conform
Technical information
Datasheet/manual