0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2170 :: PeakTech® 2170 LCR/ESR meter with USB


PEAKTECH 2170

  • Product Description
  • Technical information
  • General
    • Type
    • LCR-/ESR Meter
    • Technology
    • digital
    • Colour
    • blau / grau
  • Display
    • Display
    • 1999 counts
    • Display
    • 4 1-/2-digit
    • Display type
    • LCD
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Width
    • 100 mm
    • Height
    • 210 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 495 g
  • Measuring range
    • Capacitance
    • 20 nF
LCR/ESR meters, 100 Hz - 100 kHz with USB

This newly developed digital LCR measuring instrument with ESR (equivalent series resistance measurement) is equipped with many functions. Its compact design make it ideal both for testing components in the workplace and for service and maintenance tasks. The backlit multifunction display with bar graph and high measurement frequency of up to 100 kHz make it suitable for high-precision work. Save and evaluate measured values using the supplied PC software.

• 4 ½-digit multi-row multifunction display with bar graph
• ESR measurement (equivalent series resistance)
• Basic accuracy: 0.3% at 0.01% resolution
• Auto LCR detection
• Pass/fail component sorting function
• Relative value measurement, data hold function
• Measuring frequency switchable 100/120 Hz, 1/10/100 kHz
• Automatic shut-off (in battery mode)
• Self-calibration function
• USB interface and PC software
• Supplied accessories: USB interface cable, software for Windows 2000/NT/XP/Vista/7, Kelvin clips, case, battery and user manual

Technical data:
Measurement functions: DCR, Ls, Cs, Lp, Cp, D, Q, Rp, θ, ESR

Capacitance measurements
Ranges: 200/2000 pF, 20 nF, 20/200 µF, 2/20 mF

Resistor
Ranges: 20/200 Ohm, 2/20/200 kOhm, 2/20/200 MOhm

Inductance
Ranges: 20/200/2000 µH, 20/200 mH, 20/2000 H, 20 kH

Other functions
DCR: 200 Ohm ~ 200 MOhm.
ESR: 0.00 Ohm ~ 20.0 MOhm
8-phase angle: -180° ~ +180 °
D/Q: 0.001 ~ 1999
Measuring frequencies: 100/120 Hz, 1/10/100 kHz
Operating voltage: 6 x 1.5 V AAA batteries; optional mains adapter 12 V/500 mA
Dimensions (W x H x D): 100 x 210 x 45 mm
Weight: 495 g



Manufacturer : PEAKTECH
Factory number : 2170
Package weight : 0.99 kg
RoHS : conform
Technical information
  • General
    • Type
    • LCR-/ESR Meter
    • Technology
    • digital
    • Colour
    • blau / grau
  • Display
    • Display
    • 1999 counts
    • Display
    • 4 1-/2-digit
    • Display type
    • LCD
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Type of battery
    • 6x AA (Mignon)
  • Measures
    • Width
    • 100 mm
    • Height
    • 210 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 495 g
  • Measuring range
    • Capacitance
    • 20 nF
Datasheet/manual