Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCR-6100 :: GW Instek LCR-6100 Precision LCR Meter, 100 kHz

Item-No.: LCR-6100
€1.487,70




LCR-6100

  • Product Description
  • Technical information
  • General
    • Type
    • Precision LCR meter
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Diagonal
    • 8.9 cm
    • Display illuminated
    • Yes
GW Instek introduces the brand new high precision LCR meter-LCR-6000 series, which, with five models, has a test frequency range extending from 2kHz/20kHz/100kHz/200kHz/300kHz (maximum) and with 0.05% basic accuracy. The compact size design, 2U height and 1/2 rack, is one of the practical features of the series which is the optimum space saver suitable for either bench top or system rack. The compacted LCR-6000 series with abundant features is absolutely the excellent tool for R&D, production test, IQC, etc. on implementing each test stages for passive components.

Features
  • 3.5” Color LCD
  • Test frequency: 10 Hz - 100 kHz (±0,01%)
  • Continuous test frequency
  • precision : 0.05%
  • Measuring speed up 25 ms (max.)
  • full frequency range or Spot OPEN / SHORT
  • 16 primary / secondary parameter measurement combinations and two additional monitoring parameters (maximum of four different parameters can be displayed simultaneously)
  • impedance(R, X, Z): 0,00001 Ohm - 99,9999 MOhm
  • conductance(G, B, Y): 0,01 nS - 999,999 S
  • inductance (L): 0,00001 µH - 9999,99 H
  • capacity (C): 0,00001 pF - 9999,99 mF
  • DCR-measurement and internal DC bias (± 2,5 V)
  • PASS/FAIL evaluation
  • Auto Level Control (ALC) function
  • BIN-function gives 9BIN and 1AUX, total 10 BIN
  • 10 step test: with different frequencies, voltages and currents
  • Standard Interface: RS-232C, Handler and USB storage
  • Compact size ideal for automatic equipment (2U 1/2 RACK)


delivery content
user manual, Power cord, measurement cable



Manufacturer : GW-INSTEK
Factory number : 01CR610000GT
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision LCR meter
  • Display
    • Display
    • Colour display
    • Display type
    • LCD
    • Diagonal
    • 8.9 cm
    • Display illuminated
    • Yes
Datasheet/manual