• Specification

  • Display

  • Display

  • Display type

  • Display Format

  • Diagonal


  • Inductance and Capacity Meters

  •  1 - 7 of 7 items. 
  • compare
  • Sort by:
 
  • Type:

    Digital LCR meter

  • Technology:

    Digital

  • Specification:

    Relative value measurement

  • Display:

    19999 counts

  • Display:

    4 1-/2-digit

  • Display type:

    LCD

  • Hold function:

    Yes (with min/max function)

  • Operating temperature:

    0 ... 50 °C

 
  • Type:

    LCR-/ESR Meter

  • Technology:

    Digital

  • Display:

    1999 counts

  • Display:

    4 1-/2-digit

  • Display type:

    LCD

  • Connection:

    USB

  • Type of battery:

    6x AA (Mignon)

  • Width:

    100 mm

 
  • Type:

    LCR-Meter

  • Technology:

    Digital

  • Display:

    11000 Counts

  • Display:

    4 1-/2-digit

  • Display type:

    LCD

  • Type of battery:

    1 x 9 V block

  • Width:

    82 mm

  • Height:

    182 mm

 
item-no.: RND 365-00002

LCR measuring device, 1 mOhm, 20,000 H, 20 mF, 200 MOhm

  • Extra-large LCD with 20,000-count digital display
  • Toggle switching optimizes function selection and feature operation using the thumb, especially suitable for SMD measurement
  • Innovative and user-friendly user interface with automatic selection of LCR testing
  • Excellent performance with testing frequency up to 10 kHz


Technical data:
Ohm: max. 200 MOhm
Capacity: max. 20 mF
H: max. 20,000 H
Ohm resolution: 1 mOhm
Capacity: resolution 0.001 pF
H resolution: 0.001 µH
Dissipation factor: D min. 0.001
Dissipation factor: D max. 1999
Quality factor: Q min. 0.001
Quality factor: Q max. 1999
Supplied with:
• Fix 100 Hz
• Fix 120 Hz
• Fix 1 kHz
• Fix 10 kHz
Display: LCD, 20,000 characters
Weight: 70 g
Dimensions: 168 x 38 x 23 mm
 
  • Type:

    Digital capacitance meter

  • Technology:

    Digital

  • Display:

    1999 counts

  • Display:

    3 1-/2-digit

  • Display type:

    LCD

  • Display Format:

    21 mm

  • Continuity Test:

    Acoustic (at <20 ohm)

  • Diode check:

    Yes

 
item-no.: PEAKTECH 3730

  • Type:

    Digital inductance capacitance meter

  • Technology:

    Digital

  • Display:

    1999 counts

  • Display:

    3 1-/2-digit

  • Display type:

    LCD

  • Continuity Test:

    Acoustic (at <10 ohm)

  • Diode check:

    Yes

  • hFE-test:

    Yes

 
  • Type:

    Precision LCR meter

  • Technology:

    Digital

  • Display type:

    LCD

  • Diagonal:

    8.9 cm

  • Display illuminated:

    Yes

  • Accuracy:

    0.05%

  • Width:

    265 mm

  • Height:

    107 mm


reichelt printfooter