Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TZA 6-00 :: Telescopic indoor aerial

Item-No.: TZA 6-00
€13,20




TZA 6-00

  • Product Description
  • Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Indoor antenna
    • Assembly
    • Telescopic aerial
  • Interfaces
    • Connection
    • IEC
  • Measures
    • Cable length
    • 1.2 m

Telescopic indoor aerial

For all TV and radio programmes
Suitable for DVB-T (Digital Video Broadcasting - Terrestrial)

Frequency range
- Band I, II, III, IV, V
Connection cable
- 75 ohm , 1.2 m, IEC connection



Manufacturer : AXING
Factory number : TZA00600
Package weight : 0.369 kg
RoHS : conform
Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Indoor antenna
    • Assembly
    • Telescopic aerial
  • Interfaces
    • Connection
    • IEC
  • Measures
    • Cable length
    • 1.2 m
Datasheet/manual