Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN-DVBT-IN52L :: Design DVB-T indoor antenna with LTE filter

Item-No.: KN-DVBT-IN52L
€22,95




KN-DVBT-IN52L

  • Product Description
  • Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Indoor antenna
    • Assembly
    • Integrated amplifier
  • Implementation
    • power supply
    • Via set-top box or optional power supply
  • Electrical values
    • Gain
    • 28 dB
    • Noise factor
    • 3 dB
  • Measures
    • Width
    • 25 mm
    • Height
    • 175 mm
    • Depth
    • 20 mm
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • Active
  • Interfaces
    • Connection
    • IEC
Indoor DVB-T antenna with LTE filter for digital terrestrial TV and radio broadcasts.
This easy to install antenna is suitable for all DVB-T receivers with 5 V 70 mA feeding. Can be powered external as well.

  • Signal type: DVB-T DVB-T2 FM DAB

  • Input voltage: 5V

  • Gain: 28 dB

  • Frequency range: 87.5-790 MHz

  • Impedance: 75

  • Power consumption in operation mode: 70 mA



Manufacturer : KÖNIG
Factory number : KN-DVBT-IN52L
Package weight : 0.516 kg
RoHS : conform
Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Indoor antenna
    • Assembly
    • Integrated amplifier
  • Implementation
    • power supply
    • Via set-top box or optional power supply
  • Electrical values
    • Gain
    • 28 dB
    • Noise factor
    • 3 dB
  • Measures
    • Width
    • 25 mm
    • Height
    • 175 mm
    • Depth
    • 20 mm
    • Cable length
    • 1.5 m
  • Specials
    • Specification
    • Active
  • Interfaces
    • Connection
    • IEC
Datasheet/manual