Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVB-T ZI :: Indoor antenna


DVB-T ZI

  • Product Description
  • Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Indoor antenna
    • Assembly
    • Integrated amplifier, adjustable
    • Technology
    • Channels 5-69
  • Implementation
    • power supply
    • Integrated power supply
  • Electrical values
    • Gain
    • 7-22 dB
    • Gain
    • 8 dB
    • Noise factor
    • 5 dB
  • Specials
    • Specification
    • Free-standing and wall mounting

DVB-T aerial TZA2

Indoor aerial with integrated amplifier for receiving digital and analogue terrestrial signals

- For all TV stations (analogue+digital)
- For all digital radio programmes
- Integrated amplifier, adjustable
- Integrated power supply unit and securely attached mains cable (1.6-m long)
- 1.5-m aerial cable
- LED power-on indicator
- 12 V DC feed-in socket for mobile operation
- Stand-mount or wall-mount (incl. 2 screws and dowels)
- Dimensions (H x W x L): 210 x 170 x 60 mm

Channels: K5-69
Gain 8 dB
Amplification 7 - 22 dB
Noise factor < 5 dB



Manufacturer : SKT
Factory number : TZA2
Package weight : 1.098 kg
RoHS : conform
Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Indoor antenna
    • Assembly
    • Integrated amplifier, adjustable
    • Technology
    • Channels 5-69
  • Implementation
    • power supply
    • Integrated power supply
  • Electrical values
    • Gain
    • 7-22 dB
    • Gain
    • 8 dB
    • Noise factor
    • 5 dB
  • Specials
    • Specification
    • Free-standing and wall mounting
Datasheet/manual