Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVB-T ZI 1370 :: Indoor TV aerial


DVB-T ZI 1370

  • Product Description
  • Technical information
  • General
    • Design
    • DVB-T/T2 / UHF / VHF
    • Type
    • Indoor antenna
    • Assembly
    • Integrated amplifier, adjustable
  • Implementation
    • power supply
    • 230 V or 12 V / 100 mA
  • Electrical values
    • Gain
    • 20 / 36 dB
  • Interfaces
    • Connection
    • IEC

Indoor aerial with integrated amplifier and power supply unit

For all TV and radio stations.
Loop option for external aerial, amplification control, external 12-V connection socket.

Ideal for receiving
(Digital Video Broadcasting-Terrestrial)
DVB-T signals!

Amplification: UHF > max. 36 dB
VHF > max. 20 dB
Signal-to-noise ratio: 6 dB max.
Output power 95 dbµV



Package weight : 1.18 kg
RoHS : conform
Technical information
  • General
    • Design
    • DVB-T/T2 / UHF / VHF
    • Type
    • Indoor antenna
    • Assembly
    • Integrated amplifier, adjustable
  • Implementation
    • power supply
    • 230 V or 12 V / 100 mA
  • Electrical values
    • Gain
    • 20 / 36 dB
  • Interfaces
    • Connection
    • IEC
Datasheet/manual