Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVB-T STAB AKTIV :: DVB-T rod aerial, active

Item-No.: DVB-T STAB AKTIV
€7,50




DVB-T STAB AKTIV

  • Product Description
  • Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Rod antenna
    • Assembly
    • Integrated amplifier
  • Implementation
    • power supply
    • Via set-top box or optional power supply
  • Electrical values
    • Gain
    • 20 dB
  • Measures
    • Width
    • 60 mm
    • Height
    • 381 mm
    • Depth
    • 60 mm
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Active
  • Interfaces
    • Connection
    • IEC
DVB-T aerial with integrated amplifier

• Omnidirectional, for receiving digital terrestrial TV signals
• 20-dB gain for reception of distant stations
• 5 - 6-V power supply via set-top box or external power supply unit (not included)
• 1.2 m cable
• F-plug IEC-socket adapter



Package weight : 0.244 kg
RoHS : conform
Technical information
  • General
    • Design
    • DVB-T/T2
    • Type
    • Rod antenna
    • Assembly
    • Integrated amplifier
  • Implementation
    • power supply
    • Via set-top box or optional power supply
  • Electrical values
    • Gain
    • 20 dB
  • Measures
    • Width
    • 60 mm
    • Height
    • 381 mm
    • Depth
    • 60 mm
    • Cable length
    • 1.2 m
  • Specials
    • Specification
    • Active
  • Interfaces
    • Connection
    • IEC
Datasheet/manual