Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 13009 :: Phantom power supply 5 V (IEC socket -> IEC connector)


DELOCK 13009

  • Product Description
  • Technical information
  • General
    • Design
    • DAB+
    • Type
    • Phantom power supply

This aerial cable is used to supply a 5-V voltage for operating an active DAB/DAB+ antenna, for example.
This voltage is usually conducted through the aerial cable. Some DAB/DAB+ devices do not supply a 5-V supply voltage through the aerial input. In these cases, active antennas have previously been supplied by a conventional plug-in power supply. Using the Delock aerial cable with 5 V of phantom power enables the power to be directly supplied from the DAB device via a USB port. The USB type-A socket provided on the cable—which carries signals and voltages—means that this USB connection can also be used for other purposes.

Technical data
  • Connection:
    IEC socket > IEC connector
    USB type-A connector, USB type-A socket

  • Cable colour: black

  • Cable length: approx. 22 cm

  • USB cable length: approx. 35 cm


System requirements
  • Device with a free IEC connector




Manufacturer : DELOCK
Factory number : 13009
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Design
    • DAB+
    • Type
    • Phantom power supply
Datasheet/manual