Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VALUE 17991140 :: Mini-PC-Halter, black


VALUE 17991140

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • Load-bearing capacity: up to 10 kg
    • Technology
    • Mounting: bottom plate
    • Type
    • PC bracket

Space-saving mini PC holder, creates more space on your desk

• For mini PC
• Robust steel construction
• Mounted under the desktop, screws not included in delivery
• Height and width of mounting can be adjusted

Technical data:
• Load capacity: 10 kg
• Mounting: Under the desktop
• Maximum arm length: Height 200 - 358 mm
• Technical features: Width 50 - 100 mm

Note: Devices or accessories shown are not included in delivery.



Manufacturer : VALUE
Factory number : 17991140
Package weight : 2.074 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • Load-bearing capacity: up to 10 kg
    • Technology
    • Mounting: bottom plate
    • Type
    • PC bracket
Datasheet/manual