Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17031137 :: PC bracket, extendible, pivoting, silver

Item-No.: ROLINE 17031137
Colour:

€32,95




ROLINE 17031137

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver
    • Design
    • Load-bearing capacity: up to 20 kg
    • Technology
    • Mounting: bottom plate
    • Type
    • PC bracket - extendible/rotating

Space-saving PC bracket to create more room on your desk

• For PC systems
• Robust steel construction which can be rotated up to 180°, extendible to 14 cm
• Mounted under desktop (min. 15 mm), screws not included in delivery

Technical data:
• Load capacity: 20 kg
• Mounting: Under desktop
• Arm length: PC height max. 500 mm
• Adjustment: mechanical
• Technical features: PC width: 50 - 240 mm

Note: Pictured devices and accessories not included in delivery.



Manufacturer : ROLINE
Factory number : 17031137
Package weight : 3.076 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver
    • Design
    • Load-bearing capacity: up to 20 kg
    • Technology
    • Mounting: bottom plate
    • Type
    • PC bracket - extendible/rotating
Datasheet/manual