Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17031129 :: PC bracket, pivoting, black

Item-No.: ROLINE 17031129
Colour:

€38,95




ROLINE 17031129

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • Load-bearing capacity: up to 30 kg
    • Technology
    • Mounting: bottom plate
    • Type
    • PC bracket - rotating

Space-saving PC bracket to create more room on your desk

• For PC systems
• Robust steel construction
• Mounted under desktop, screws not included in delivery
• Adjustable mounting height and width

Technical data:
• Load capacity: 30 kg
• Number of pivot points: Rotates through 90°
• Mounting: Under desktop, extendible to 150 mm
• Arm length: maximum height 390 x 540 mm
• Technical features: Width 134 - 234 mm

Note: Pictured devices and accessories not included in delivery.



Manufacturer : ROLINE
Factory number : 17031129
Package weight : 6.6 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • Load-bearing capacity: up to 30 kg
    • Technology
    • Mounting: bottom plate
    • Type
    • PC bracket - rotating
Datasheet/manual