Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17031128 :: PC bracket, silver

Item-No.: ROLINE 17031128
Colour:

€29,95




ROLINE 17031128

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver
    • Design
    • Load-bearing capacity: up to 30 kg
    • Technology
    • Mounting: bottom plate
    • Type
    • PC bracket

Space-saving PC bracket to create more room on your desk
  • For PC systems

  • Robust steel construction

  • Mounted under desktop, screws not included in delivery

  • Adjustable mounting height and width


Technical data:
  • Load capacity: 30 kg

  • Mounting: Under desktop

  • Arm length: maximum height 390 x 540 mm

  • Technical features: Width 134 - 234 mm

Note: Pictured devices and accessories not included in delivery.



Manufacturer : ROLINE
Factory number : 17031128
Package weight : 4.286 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver
    • Design
    • Load-bearing capacity: up to 30 kg
    • Technology
    • Mounting: bottom plate
    • Type
    • PC bracket
Datasheet/manual