0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 17031127 :: PC bracket, black

Item-No.: ROLINE 17031127
Colour:

€32,95




ROLINE 17031127

  • Product Description
  • Technical information
  • General
    • Type
    • PC bracket
    • Technology
    • Mounting: bottom plate
    • Design
    • Load-bearing capacity: up to 30 kg
    • Colour
    • Black
Space-saving PC bracket to create more room on your desk

• For PC systems
• Robust steel construction
• Mounted under desktop, screws not included in delivery
• Adjustable mounting height and width

Technical data:
• Load capacity: 30 kg
• Mounting: Under desktop
• Arm length: maximum height 390 x 540 mm
• Technical features: Width 134 - 234 mm

Note: Pictured devices and accessories not included in delivery.



Manufacturer : ROLINE
Factory number : 17031127
Package weight : 4.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC bracket
    • Technology
    • Mounting: bottom plate
    • Design
    • Load-bearing capacity: up to 30 kg
    • Colour
    • Black
Datasheet/manual