Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KJ12D :: Accessories for CP96.. - Ø 40 mm, pivot head DIN 648

Item-No.: KJ12D
piston-Ø:

€12,50
Category of goods: 1 = discountable

KJ12D

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 40 mm

Pivot head DIN 648, for piston Ø 40 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.109 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 40 mm