Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAH50-20-150 :: Accessories for CP96.. - Ø 80/100 mm, compensating element

Item-No.: JAH50-20-150
piston-Ø:

€68,95
Category of goods: 1 = discountable

JAH50-20-150

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 80 \ 100 mm

Compensating element for piston Ø 80/100 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.952 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 80 \ 100 mm