Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JA50-16-150 :: Accessories for the CP96 — Ø 50/63 mm, compensating element

Item-No.: JA50-16-150
piston-Ø:

€55,90
Category of goods: 1 = discountable

JA50-16-150

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 50 \ 63 mm

Compensating element for piston Ø 50/63 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 50 \ 63 mm