reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


F5040 :: Accessories for CP96.. - Ø 40 mm, flange mounting

Item-No.: F5040
€20,40
Category of goods: 1 = discountable

F5040

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 40 mm

Flange mounting for piston Ø 40 mm



Manufacturer : SMC PNEUMATIK
Package weight : 0.239 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 40 mm