reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


E5040 :: Accessories for CP96.. - Ø 40 mm, counter bearing, 90°

Item-No.: E5040
€19,95
Category of goods: 1 = discountable

E5040

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 40 mm

Counter bearing for piston Ø 40 mm, 90°



Manufacturer : SMC PNEUMATIK
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 40 mm