Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DS5040 :: Accessories for CP96.. - Ø 40 mm, clevis (for ES)

Item-No.: DS5040
piston-Ø:

€33,60
Category of goods: 1 = discountable

DS5040

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 40 mm

Clevis for Ø 40 mm (for ES)



Manufacturer : SMC PNEUMATIK
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 40 mm