reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D5063 :: Accessories for CP96 — Ø 63 mm, clevis, rear

Item-No.: D5063
€27,20
Category of goods: 1 = discountable

D5063

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 63 mm

Clevis for Ø 63 mm, rear



Manufacturer : SMC PNEUMATIK
Package weight : 0.704 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 63 mm