Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CP96SDB63-50C :: ISO cylinder, profile design, M16, Ø 63 mm, 50 mm

Item-No.: CP96SDB63-50C
€142,70
Category of goods: 1 = discountable

CP96SDB63-50C

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 63 mm
    • piston threded rod
    • M16
    • piston stroke
    • 50 mm
    • operating pressure
    • 0.05 ... 1 MPa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -20 … +70 °C

ISO cylinder, double acting
With magnetic ring and double pneumatic cushioning

Profile enclosure
Signal generator can be fully integrated into the housing
CNOMO and round grooves on all four sides
The damping adjustment screw can easily be adjusted at the stroke end
NBR seal
ISO 15552 compliant



Manufacturer : SMC PNEUMATIK
Package weight : 1.809 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 63 mm
    • piston threded rod
    • M16
    • piston stroke
    • 50 mm
    • operating pressure
    • 0.05 ... 1 MPa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -20 … +70 °C