Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


C5050 :: Accessories for CP96.. - Ø 50 mm, pivot bearing, rear

Item-No.: C5050
piston-Ø:

€20,95
Category of goods: 1 = discountable

C5050

  • Product Description
  • Technical information
  • General
    • piston-Ø
    • 50 mm

Pivot mounting/pivot bearing for piston Ø 50 mm, rear



Manufacturer : SMC PNEUMATIK
Package weight : 0.395 kg
RoHS : conform
Technical information
  • General
    • piston-Ø
    • 50 mm