reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVIP 41660 :: WIFI HD 720p PTZ indoor dome camera


WLAN HD 720p PTZ Innen Dome Kamera

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoors
    • Temperature range
    • -10 … +50
  • Measures
    • Format
    • H.264, MJPEG
    • Ø
    • 120 mm
  • Display
    • Resolution
    • 1280 x 720 px
  • Electrical values
    • Digital zoom factor
    • 16x
    • Voltage
    • 12 V
    • Performance
    • 5.5 W
  • Implementation
    • Optical zoom
    • 3x
    • Sensor Size
    • 1/3”
    • Sensor Typ
    • PS CMOS
    • Focal length
    • 3.6 - 11 mm
    • Viewing angle
    • 33 - 80 °
    • Light sensitivity
    • 0.1 Lux
    • Microphone
    • Yes
    • power supply
    • PoE
    • Protection class
    • IP 54
  • Interfaces
    • Connection
    • RJ45

Indoor video surveillance in HD
The TVIP41660 WIFI HD 720p pan/tilt/zoom indoor dome camera records 25 images per second at a detailed, high resolution of 1280 x 720 pixels. The PTZ camera (PTZ stands for pan, tilt and zoom) has a 3x optical and 16x digital zoom. This makes even distant images look as if they were right in front of you, enabling precise recognition of persons.

Mobile access to live images
Pan, tilt and zoom functions can be controlled by the iOS IPCam app or via a browser. Live images can also be accessed over the web or especially conveniently using the mobile or tablet app. The camera also has the option of sending video files via email.

Ideally located in an entrance area
The integrated motion sensor and WDR function for brightness compensation make the camera ideal for monitoring entrance areas. The integrated microSD card slot provides internal data storage as a backup solution.

Flexible mounting options
PoE (Power over Ethernet) allows you to power the camera via the network cable and therefore save routing additional cables.
A WIFI connection can be easily set up using the WPS button. External alarm devices, such as a siren, can be easily controlled via the camera’s alarm output.

  • Detailed high resolution: (1280 x 720 pixels at 25 frames per second

  • 3x optical and 16x digital zoom for detailed images

  • Web and mobile access to live images. Pan, tilt and zoom the camera via IPCam app and browser

  • Integrated microSD card slot for internal data storage as a backup solution

  • WDR function compensates for excessive brightness - ideal for entrance areas

  • Integrated motion sensor

  • Alarm output controls external alarm generator (e.g. siren, light)

  • WPS button for simple WIFI setup

  • PoE-capable (Power over Ethernet)




Manufacturer : ABUS SECURITY TECH
Factory number : TVIP41660
Package weight : 0.979 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • Indoors
    • Temperature range
    • -10 … +50
  • Measures
    • Format
    • H.264, MJPEG
    • Ø
    • 120 mm
  • Display
    • Resolution
    • 1280 x 720 px
  • Electrical values
    • Digital zoom factor
    • 16x
    • Voltage
    • 12 V
    • Performance
    • 5.5 W
  • Implementation
    • Optical zoom
    • 3x
    • Sensor Size
    • 1/3”
    • Sensor Typ
    • PS CMOS
    • Focal length
    • 3.6 - 11 mm
    • Viewing angle
    • 33 - 80 °
    • Light sensitivity
    • 0.1 Lux
    • Microphone
    • Yes
    • power supply
    • PoE
    • Protection class
    • IP 54
  • Interfaces
    • Connection
    • RJ45