Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TVAC 19000A :: WIFI pan/tilt camera & app


WLAN Schwenk-/Neige-Kamera & App

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Swivelling
    • Assembly
    • Plastic
    • Temperature range
    • -10 … +50
  • Measures
    • Format
    • H.264
    • Length
    • 87 mm
    • Width
    • 80 mm
    • Height
    • 115 mm
  • Display
    • Resolution
    • 720p
  • Implementation
    • Sensor Typ
    • MP CMOS
    • Focal length
    • 2.8 mm
    • Light sensitivity
    • 1 - 8 Lux
  • Interfaces
    • Connection
    • Ethernet, WIFI
    • LAN
    • 10/100 Base-T/Base-TX
    • Wireless
    • IEEE 802.11 b/g/n
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 500

Effective all-round indoor monitoring
This WIFI pan/tilt camera comes with a matching app for iOS or Android. It 720p resolution and infrared night vision function provide stellar picture quality at any time of the day or night. The camera’s surveillance range is 350° horizontally and 90° vertically. Installation is easy and quick even for technical novices, thanks to the app.

Event notification and mobile access via the app
If the camera detects movement within the viewing range it begins recording to the SD card. If desired, the camera can be configured to send you an email or push notification when an event occurs. You can then take a snapshot or access the relevant video clip via the app. The app also allows you to access the video recordings of up to eight cameras at any time for mobile surveillance, wherever you are. Effective in-camera data compression reduces the load on the network and the storage medium.

Product information:
The camera can only be set up and operated via an app and not via web access, PC software or recording device.

  • For the effective all-round surveillance of indoor areas

  • Guided step-by-step installation via app (iOS, Android)

  • App access to up to 8 cameras

  • HD 720p resolution and infrared night vision function for stellar picture quality

  • Email notification, snapshot function and push notifications via the app when motion is detected

  • All-round vision (350° horizontal and 90° vertical)

  • Records to SD card (optional accessory, max. 32 GB)

  • Low network load through compressed data transfer (H.264 compression)




Manufacturer : ABUS SECURITY TECH
Factory number : TVAC19000A
Package weight : 1.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • Swivelling
    • Assembly
    • Plastic
    • Temperature range
    • -10 … +50
  • Measures
    • Format
    • H.264
    • Length
    • 87 mm
    • Width
    • 80 mm
    • Height
    • 115 mm
  • Display
    • Resolution
    • 720p
  • Implementation
    • Sensor Typ
    • MP CMOS
    • Focal length
    • 2.8 mm
    • Light sensitivity
    • 1 - 8 Lux
  • Interfaces
    • Connection
    • Ethernet, WIFI
    • LAN
    • 10/100 Base-T/Base-TX
    • Wireless
    • IEEE 802.11 b/g/n
  • Electrical values
    • Voltage
    • 5 V
    • Power consumption
    • 500