reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECHNAXX 4319 :: IP surveillance camera outdoor area TX-24


TECHNAXX 4319

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -5 ... +55
    • System requirements
    • WIN 7, WIN 8, Windows XP, Windows Vista
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 70 mm
    • Height
    • 160 mm
    • Depth
    • 260 mm
  • Display
    • Resolution
    • 640 x 480
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • power supply
    • 12 V DC
    • Protection class
    • IP65
  • Electrical values
    • Performance
    • 4 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A

Security camera for indoor and outdoor areas

• Brilliant 1/4" CMOS colour sensor
• Supports P2P function, simple connection to the Internet
• Alarm function, automatic alarm, emails with image
• Direct smartphone connection via the QR code APP
• Scanning the QR code from the camera label immediately establishes a connection
• 36 IR LEDs and IR night vision up to 20 m
• Video compression format: H.264 720p multi-stream
• Supports 802.11 b/g/n wireless protocol
• Additional terminal connections to connect external alarm devices

Technical specifications:
Min. lighting: 0.5 lux
Waterproof: IP65
Video frame rate: 25 fps
Motion detection + (data) recording
Video (adjustable): Brightness, contrast, sharpness, saturation
One audio output
Audio format: G.726
System interface: Audio input/output + alarm input/output
Internet interface: 10Base-T/100Base-TX
Video signal: 16 Kbps ~ 4 Mbps
Protocol: TCP/IP
Wireless network: Supports 802.11 b/g/n wireless protocol
Alarm input: One-way input high-level
Alarm output: One-way output DC5V 300 mA
Power supply: External mains plug DC 12 V/1 A
Power consumption: 4 W
Operating temperature: -5°C to +55°C

Windows requirements:
Win 7, Win 8, Windows XP, Windows Vista

System requirements:
1 GB RAM and 2 Core CPU for one camera on its own
2 GB RAM and i3 or updated processor for four cameras at the same time
Regardless of how many cameras you want to connect, this software requires no GPU (Graphics Processing Unit)

Package contents:
IP surveillance camera for indoor and outdoor areas HD TX-24
Power supply unit
Network cable
Aerial and the red plastic cap for the aerial
Clip bracket and screws
Installation CD with operating instructions in seven languages
Operating instructions (English and German versions)

Dimensions and weight:
Device weight: 725 g
Device dimensions: (L) 26 x (W) 7 x (H) 16 cm



Manufacturer : TECHNAXX
Factory number : 4319
Package weight : 1.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -5 ... +55
    • System requirements
    • WIN 7, WIN 8, Windows XP, Windows Vista
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
    • Width
    • 70 mm
    • Height
    • 160 mm
    • Depth
    • 260 mm
  • Display
    • Resolution
    • 640 x 480
  • Implementation
    • Sensor Size
    • ¼” / 6.4 mm
    • Sensor Typ
    • CMOS
    • power supply
    • 12 V DC
    • Protection class
    • IP65
  • Electrical values
    • Performance
    • 4 W
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
Datasheet/manual