Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO 51088 :: multifon WLAN ourdoor cam M8GB-L


STABO 51088

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • External
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Lens
    • F2.0
    • Viewing angle
    • 68 °
    • Protection class
    • IP54
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
video security system with intercom.


Manufacturer : STABO
Factory number : 51088
Package weight : 0.89 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • WLAN
    • Design
    • External
    • Resolution
    • 1280 x 720
  • Specials
    • Specification
    • Night vision LED
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Lens
    • F2.0
    • Viewing angle
    • 68 °
    • Protection class
    • IP54
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual