reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLEI SC HD 20 :: Rollei Safety Cam HD 20, outdoor

Item-No.: ROLLEI SC HD 20
€147,20



Bargain Item!
Limited amount available.

ROLLEI SC HD 20

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -20 ... +50
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Lens
    • F2.4
    • Viewing angle
    • 60 °
    • Microphone
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

At home, in the office or in the shop — the Rollei Safety Cams are ready to be used in wide range of places. Just connect with the free Rollei Cloud, and a live video stream can be viewed anywhere. Either via a browser on your computer or with the Rollei app on your smartphone or tablet.

• Waterproof outdoor HD video camera for remote monitoring
• Night mode with 24 IR LEDs with a range of up to 20 m
• Resolution 1280 x 720 (25fps)
• Easy power supply via PoE
• Secure German Rollei Cloud
• Lens f: 3.6 mm, F: 2.4 (IR lens) glass lens with 60° angle
• With network connection and web server for data transfer
• With motion detection and email alert with 6 images per email
• Rollei app for smartphone/tablet
• Integrated camera control software for global access
• Includes PoE cable, 2 adapters (EU and UK) and 2 LAN cables

Technical data
Sensor 1/5" CMOS colour sensor
Lens f: 3.6 mm, F: 2.4 (IR lens)
Video resolution 1280 x 720 (720P), 640 x 480 (VGA), 320 x 240 (QVGA)
Minimum illumination 0.5 Lux (without LED), (0 Lux with LED)
Night vision 20 m
IR LED | IR filter 24 infrared LEDs | automatic
Angle of view 60°
Motion recognition 60° and 20 m distance
Temperatures: permitted ambient temperature -20°C to +50°C | Humidity 20 - 85%
LAN connections
Power supply: PoE, EU/UK power supply unit, 100 - 240 V~, 50/60 Hz, 48 V, 0.5 A
Protocols HTTP, FTP, TCP/IP, SMTP, DHCP, DDNS, UPnP
WIFI standards IEEE 802.11b/g/n
LAN connection 10/100 Mbit/s RJ-45
Dimensions: 170 mm x 80 mm x 75 mm



Manufacturer : ROLLEI
Factory number : 40502
Package weight : 1.754 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN + WLAN
    • Design
    • External
    • Temperature range
    • -20 ... +50
    • Accessory
    • Incl. power supply
  • Specials
    • Specification
    • Night vision LED
  • Display
    • Resolution
    • 1280 x 720
  • Implementation
    • Sensor Typ
    • CMOS
    • Focal length
    • 3.6 mm
    • Lens
    • F2.4
    • Viewing angle
    • 60 °
    • Microphone
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual