reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 21197309 :: 4 MPx fixed dome IP camera, RDOF4-1


ROLINE 21197309

  • Product Description
  • Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Display
    • Resolution
    • 2688 x 1520
  • Implementation
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 83 °
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66

The ROLINE RDOF4-1 is a compact 4-MP HD PoE day/night network camera for indoor and outdoor use. It is equipped with a 4-MP sensor, which enables smooth playback at up to 20 fps and delivers a resolution of 2688 x 1520. This ultra-compact bullet camera is suitable for outdoor use thanks to its IP66-certified housing. In order to rapidly adapt to changing lighting conditions, the RDOF4-1 has an IR cut-off filter and an IR emitter with a range of up to 30 m. Thanks to the integration of a number of expanded standard features such as motion detection, tamper detection and Power over Ethernet pursuant to 802.3af, the RDOF4-1 is the ideal solution for your external surveillance requirements.

Characteristics
  • Resolution: up to 4 MP (2688 x 1520)

  • Viewing angle: 83° (4-mm lens)

  • 3D DNR & WDR & BLC

  • Standard video compression with high compression rate

  • Progressive scan CMOS

  • Supports dual stream, sub-stream for mobile surveillance



  • IR emitter with range of up to 30 m

  • IR cut-off filter with automatic switchover for day and night function

  • PoE (Power over Ethernet) 802.3af

  • Weatherproof IP66 housing

  • Impact protection

  • Electronic aperture for a range of environments

  • Other features: alarm, reset button, mirrors etc.

  • Compact design




Manufacturer : ROLINE
Factory number : RDOF4-1
Package weight : 0.671 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network camera
    • Technology
    • LAN
    • Design
    • External
  • Specials
    • Specification
    • Night vision LED
  • Measures
    • Format
    • H.264/MJPEG
  • Display
    • Resolution
    • 2688 x 1520
  • Implementation
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 83 °
    • power supply
    • 12 V DC / POE
    • Protection class
    • IP66
Datasheet/manual